345-070-544-101

Heilind Number:EDA345-070-544-101
Manufacturer:EDAC
Manufacturer Number:345-070-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-544-101

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Featuring 70 positions in a single row, this connector ensures seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Trust in our quality connectors to meet your connectivity needs with ease.