345-070-555-201

Heilind Number:EDA345-070-555-201
Manufacturer:EDAC
Manufacturer Number:345-070-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-555-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a sleek green exterior and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and efficient power transmission. Featuring two rows of Copper Alloy contacts, it offers reliable signal transfer with a pitch of .1 inches and row spacing of .2 inches. Boasting 70 positions, this connector supports seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various electronic applications. Upgrade your connectivity solutions with this essential component.