345-070-555-202

Heilind Number:EDA345-070-555-202
Manufacturer:EDAC
Manufacturer Number:345-070-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-555-202

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With two rows of 70 copper alloy contacts, it offers efficient power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing facilitate precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a professional or hobbyist, this green-colored connector guarantees secure and stable connectivity for your PCB projects. Upgrade your setup with this essential component for seamless data and power transmission.