345-070-555-207

Heilind Number:EDA345-070-555-207
Manufacturer:EDAC
Manufacturer Number:345-070-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-555-207

Detailed Description

Enhance connectivity within your electronic devices with this versatile green Board To Board PCB Connector. Designed for seamless integration, this component features a dual-row configuration with 70 positions, allowing for efficient data transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact point is made from high-quality Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it an essential component for any PCB assembly project. Trust in its performance to optimize the functionality of your electronic systems.