345-070-555-208

Heilind Number:EDA345-070-555-208
Manufacturer:EDAC
Manufacturer Number:345-070-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-555-208

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a high-performance copper alloy contact material, ensuring reliable power transfer at an amperage of 3A. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in challenging environments. With two rows and a pitch of .1 inch, it offers 70 positions for extensive connectivity possibilities. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this essential component for optimal performance and connectivity.