345-070-555-258

Heilind Number:EDA345-070-555-258
Manufacturer:EDAC
Manufacturer Number:345-070-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-555-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures durability and efficiency. With two rows and a total of 70 positions, it offers ample space for seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Ideal for various applications in the electronics industry, this connector is a versatile and essential component for any PCB setup. Upgrade your connectivity solutions with this top-notch connector, and experience seamless data transfer like never before.