345-070-555-502

Heilind Number:EDA345-070-555-502
Manufacturer:EDAC
Manufacturer Number:345-070-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-555-502

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. With two rows of 70 copper alloy contact positions, it offers seamless connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing allow for easy and precise installation. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various applications. Trust in this straight-mount connector for efficient and secure PCB connections.