345-070-555-504

Heilind Number:EDA345-070-555-504
Manufacturer:EDAC
Manufacturer Number:345-070-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-555-504

Detailed Description

Upgrade your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 70 positions across 2 rows, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise alignment for optimal performance. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Its straight mount orientation makes installation easy and convenient. Trust in this connector for seamless and secure connections in your electronic devices.