345-070-555-558

Heilind Number:EDA345-070-555-558
Manufacturer:EDAC
Manufacturer Number:345-070-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-555-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-555-558

Detailed Description

Enhance your electronic connections with our high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue, this connector ensures both reliability and visual appeal. With two rows of 70 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Its straight mount orientation and compact design make it ideal for space-constrained applications. Elevate your PCB connections with this essential component.