345-070-555-802

Heilind Number:EDA345-070-555-802
Manufacturer:EDAC
Manufacturer Number:345-070-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-555-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performing Board to Board PCB Connector. Designed for optimal functionality, it boasts 70 positions across 2 rows, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environments. Its straight mount orientation offers seamless integration onto your PCB, while the vibrant Green color adds a touch of visual appeal. Perfect for various projects, this connector is a must-have in your toolkit for seamless connectivity solutions.