345-070-555-804

Heilind Number:EDA345-070-555-804
Manufacturer:EDAC
Manufacturer Number:345-070-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-555-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various environments. With 70 positions spread across 2 rows and a pitch of .1 inches, it offers ample connectivity options for your applications. The copper alloy contacts ensure optimal signal transfer, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial use. Upgrade your setup with this essential component for seamless and secure PCB connections.