345-070-555-807

Heilind Number:EDA345-070-555-807
Manufacturer:EDAC
Manufacturer Number:345-070-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-555-807

Detailed Description

Enhance your PCB connectivity with this robust Board To Board PCB Connector, featuring 70 positions for seamless data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the Copper Alloy contacts guarantee secure and efficient power delivery. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Choose this Straight mount orientation connector in vivid Green for a visually striking and functional addition to your PCB setup.