345-070-555-808

Heilind Number:EDA345-070-555-808
Manufacturer:EDAC
Manufacturer Number:345-070-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-555-808

Detailed Description

Upgrade your PCB connectivity with our Board To Board PCB Connector in a sleek green hue. Designed for efficiency, this connector features 70 positions across two rows, ensuring seamless data and power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees both durability and safety. Crafted with Copper Alloy contacts and a pitch of .1 inch, this connector offers reliable performance in any electronic setup. With a straight mount orientation and operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Elevate your PCB assembly with this high-quality connector.