345-070-556-201

Heilind Number:EDA345-070-556-201
Manufacturer:EDAC
Manufacturer Number:345-070-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-556-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Its dual-row configuration offers a total of 70 positions, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and efficient connections. Crafted with copper alloy contacts, it guarantees reliable conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable solution for all your board-to-board connection needs. Elevate your electronics with seamless connectivity, courtesy of our Card Edge Connector.