345-070-556-202

Heilind Number:EDA345-070-556-202
Manufacturer:EDAC
Manufacturer Number:345-070-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-556-202

Detailed Description

Introducing our high-performance Board to Board PCB Connector, an essential component for seamless electronic connections. Designed for reliability and efficiency, this connector features two rows with 70 positions, allowing for intricate circuitry setups. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for industrial or commercial use, this connector is a must-have for any PCB assembly project.