345-070-556-207

Heilind Number:EDA345-070-556-207
Manufacturer:EDAC
Manufacturer Number:345-070-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-556-207

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, this connector features a dual-row layout with 70 positions, perfect for complex circuit setups. The UL 94V-0 Thermoplastic Polyester housing ensures safe and reliable operation, even in challenging environments. Each contact is crafted from Copper Alloy, guaranteeing secure and low-resistance connectivity. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers seamless integration onto your PCB. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various conditions. Upgrade your electronic assemblies with this essential component.