345-070-556-288

Heilind Number:EDA345-070-556-288
Manufacturer:EDAC
Manufacturer Number:345-070-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-556-288

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, designed for maximum efficiency and reliability. With a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability in any environment. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers seamless connectivity for up to 70 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse conditions. Elevate your electronic assemblies with this essential component.