345-070-556-502

Heilind Number:EDA345-070-556-502
Manufacturer:EDAC
Manufacturer Number:345-070-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-556-502

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a double-row layout and a total of 70 positions, it offers ample room for efficient signal transmission. Crafted with precision, the copper alloy contacts ensure reliable conductivity. The compact .1 inch pitch and .2 inch row spacing make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees durability and stability. Whether for industrial or consumer electronics, this connector is a versatile solution for your connectivity needs.