345-070-556-503

Heilind Number:EDA345-070-556-503
Manufacturer:EDAC
Manufacturer Number:345-070-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-556-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector ensures both reliability and visual appeal. With a dual-row design and a total of 70 positions, it offers ample space for seamless connection. The contact material, made of Copper Alloy, guarantees efficient and long-lasting conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial environments. Its straight mount orientation and precise .1-inch pitch make it easy to integrate into your PCB assembly process. Upgrade your connectivity solutions with this superior connector, a must-have for any electronics project.