345-070-556-508

Heilind Number:EDA345-070-556-508
Manufacturer:EDAC
Manufacturer Number:345-070-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-556-508

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 70 positions with a pitch of .1 inches, ensuring reliable contact points. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and longevity. Crafted with precision, it offers a straight mount orientation and two rows for efficient connectivity. With a contact material of Copper Alloy, it ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB assembly with this essential component.