345-070-556-578

Heilind Number:EDA345-070-556-578
Manufacturer:EDAC
Manufacturer Number:345-070-556-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-556-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-556-578

Detailed Description

Enhance your connectivity with this cutting-edge green PCB Connector. Designed for optimal performance, it boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of 70 copper alloy contacts, it offers seamless data transfer and power delivery. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for versatile usage. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for any electronic setup. Upgrade your connectivity game with this essential component.