345-070-556-804

Heilind Number:EDA345-070-556-804
Manufacturer:EDAC
Manufacturer Number:345-070-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-556-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts two rows with a spacing of .2 inches, offering a total of 70 positions for seamless interconnection. Crafted with precision, it ensures optimal signal transmission with copper alloy contacts and a robust UL 94V-0 Thermoplastic Polyester housing. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Its straight mount orientation makes installation a breeze, perfect for various electronic applications. Upgrade your connectivity solutions with this efficient and durable connector.