345-070-556-807

Heilind Number:EDA345-070-556-807
Manufacturer:EDAC
Manufacturer Number:345-070-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-556-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for efficiency and durability, it boasts a 3 A amperage and features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in all applications. With two rows and 70 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Elevate your electronics assembly with this essential connector.