345-070-556-808

Heilind Number:EDA345-070-556-808
Manufacturer:EDAC
Manufacturer Number:345-070-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-556-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and efficient power transmission. With two rows of copper alloy contacts and a pitch of .1 inch, it provides seamless integration on your PCB. Boasting 70 positions for comprehensive connectivity, this connector offers optimal functionality. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your device's connectivity with this essential component.