345-070-556-812

Heilind Number:EDA345-070-556-812
Manufacturer:EDAC
Manufacturer Number:345-070-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-556-812

Detailed Description

Elevate your PCB connectivity with our high-performance green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable power delivery with an amperage of 3 A. Its dual-row design with 70 positions and a pitch of .1 inches offers ample connectivity options, while straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh conditions, making it an essential component for your electronic projects. Trust in its superior quality for seamless board-to-board connections.