345-070-558-101

Heilind Number:EDA345-070-558-101
Manufacturer:EDAC
Manufacturer Number:345-070-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-101

Detailed Description

Enhance connectivity within your PCB layouts with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a right-angle mount orientation, ideal for space-saving installations. With a pitch of .1 inch and 70 positions, it offers ample connectivity options for your circuitry. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105°C. Contact material of copper alloy guarantees reliable conductivity, while the single-row configuration with .2-inch row spacing simplifies assembly. Perfect for demanding applications, this connector guarantees secure and efficient data transfer. Elevate your PCB design with this essential component.