345-070-558-103

Heilind Number:EDA345-070-558-103
Manufacturer:EDAC
Manufacturer Number:345-070-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-103

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its right-angle mount orientation offers efficient space utilization on your PCB. The 70-position layout ensures ample connectivity options, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. Crafted with precision, the copper alloy contact material ensures optimal conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Operating within a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Elevate your PCB design with this essential connector, offering both performance and durability.