345-070-558-104

Heilind Number:EDA345-070-558-104
Manufacturer:EDAC
Manufacturer Number:345-070-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this green connector features a single row with 70 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in every use. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your PCB connections with this essential component, ideal for a wide range of applications in the electronics industry.