345-070-558-107

Heilind Number:EDA345-070-558-107
Manufacturer:EDAC
Manufacturer Number:345-070-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-107

Detailed Description

Upgrade your PCB connections with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 70 positions, allowing for efficient and reliable data transmission. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a contact material of Copper Alloy, you can trust in optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its performance to meet your connectivity needs.