345-070-558-108

Heilind Number:EDA345-070-558-108
Manufacturer:EDAC
Manufacturer Number:345-070-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-108

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 70 positions with a right angle mount orientation, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in various environmental conditions, while the 3A amperage and wide operating temperature range of -40 to 105°C cater to diverse application needs. With a sleek green finish and a compact pitch of .1 inches, this connector not only provides functionality but also adds a touch of sophistication to your PCB assembly. Trust in its precision engineering to power up your electronic systems with ease.