345-070-558-112

Heilind Number:EDA345-070-558-112
Manufacturer:EDAC
Manufacturer Number:345-070-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-112

Detailed Description

Elevate your connectivity solutions with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 70 positions, perfect for streamlined PCB assembly. The robust housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inches, signal transmission is optimized for maximum efficiency. The right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance in various environments. Trust in this connector for superior quality and performance in your electronic projects.