345-070-558-158

Heilind Number:EDA345-070-558-158
Manufacturer:EDAC
Manufacturer Number:345-070-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-158

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 70 positions with a single row layout, ensuring optimal space utilization. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 thermoplastic polyester housing guarantees reliable performance in harsh environments. Engineered with precision, this connector boasts copper alloy contacts for superior conductivity and a pitch of .1 inches for efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various industrial applications. Upgrade your circuitry with this essential component for enhanced efficiency and connectivity.