345-070-558-188

Heilind Number:EDA345-070-558-188
Manufacturer:EDAC
Manufacturer Number:345-070-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-188

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this high-performance connector features 70 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability in all operations. With a contact material of Copper Alloy, conductivity is optimized for superior performance. Offering a pitch of .1 inch and row spacing of .2 inch, precise alignment is facilitated. Its right-angle mount orientation further enhances space-saving capabilities. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Elevate your connectivity solutions with this essential component.