345-070-558-202

Heilind Number:EDA345-070-558-202
Manufacturer:EDAC
Manufacturer Number:345-070-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-202

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it ensures both safety and visibility in your setup. With a sleek right-angle mount orientation and 70 positions spread across 2 rows, this connector offers seamless connectivity on your PCB. The copper alloy contact material guarantees optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.