345-070-558-203

Heilind Number:EDA345-070-558-203
Manufacturer:EDAC
Manufacturer Number:345-070-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant Green color, this connector is designed for optimal functionality, offering a reliable amperage of 3A. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees excellent conductivity. With two rows and 70 positions, it provides ample connectivity options, with a pitch of .1 inches and row spacing of .2 inches for easy installation. The right-angle mount orientation makes it versatile for various PCB layouts, and its wide operating temperature range of -40 to 105 °C ensures reliable performance in any environment. Upgrade your PCB connections with this essential component.