345-070-558-207

Heilind Number:EDA345-070-558-207
Manufacturer:EDAC
Manufacturer Number:345-070-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-207

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Boasting a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any setup. With two rows and 70 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for optimal functionality, this connector features a right-angle mount orientation, perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your PCB setups with this top-of-the-line connector, a must-have in any electronic assembly project.