345-070-558-212

Heilind Number:EDA345-070-558-212
Manufacturer:EDAC
Manufacturer Number:345-070-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-212

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector, designed for seamless integration in a variety of applications. Boasting a vibrant green hue, it not only adds a pop of color to your setup but also offers reliable connectivity with an amperage of 3A. The housing, made of UL 94V-0 thermoplastic polyester, ensures durability while the copper alloy contact material guarantees efficient signal transmission. With two rows and a pitch of .1in, this connector provides 70 positions for optimal connectivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse environments, while the card edge connectors enable easy installation on your PCBs. Elevate your connectivity game with this essential component for your electronic projects.