345-070-558-402

Heilind Number:EDA345-070-558-402
Manufacturer:EDAC
Manufacturer Number:345-070-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-402

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector, a crucial component for seamless electronic integration. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage of 3A. Its Copper Alloy contacts guarantee efficient signal transmission, while the one-row design with 70 positions offers ample connectivity options. Perfect for compact setups, its .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. With a convenient Right Angle mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Trust in its quality and performance to elevate your electronics projects.