345-070-558-412

Heilind Number:EDA345-070-558-412
Manufacturer:EDAC
Manufacturer Number:345-070-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-412

Detailed Description

Upgrade your connectivity with our 70-position Board-to-Board PCB Connector, designed for seamless integration on your electronic boards. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding industrial environments. The copper alloy contacts provide efficient power transfer, with an amperage of 3 A. With a right-angle mount orientation, it offers versatile installation options while optimizing space on your PCB. Its compact design, with a pitch of .1 in and row spacing of .2 in, allows for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications, from consumer electronics to industrial machinery. Elevate your connectivity solutions with this high-quality connector.