345-070-558-458

Heilind Number:EDA345-070-558-458
Manufacturer:EDAC
Manufacturer Number:345-070-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Crafted with precision, it features 70 positions with a single row layout, ideal for seamless signal transmission. The housing, made of UL 94V-0 thermoplastic polyester, ensures durability and safety in operation. Each contact is meticulously constructed with copper alloy, guaranteeing efficient power delivery. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers a perfect fit for your PCB assembly needs. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Trust in this connector for optimal performance in your electronic designs.