345-070-558-478

Heilind Number:EDA345-070-558-478
Manufacturer:EDAC
Manufacturer Number:345-070-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-478

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, this connector features 70 positions with a 0.1-inch pitch, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in extreme conditions, with an operating temperature range of -40 to 105°C. Its right-angle mount orientation and 1-row configuration make it perfect for space-constrained applications. Upgrade your electronic assemblies with this essential component, engineered for precision and longevity.