345-070-558-503

Heilind Number:EDA345-070-558-503
Manufacturer:EDAC
Manufacturer Number:345-070-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-503

Detailed Description

Enhance your circuit board connections with our Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. With a compact design featuring two rows of 70 positions, it ensures efficient signal transmission between boards. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Crafted with precision, the connector boasts copper alloy contacts for reliable conductivity. Its right-angle mount orientation facilitates easy installation, while a pitch of .1 inches and row spacing of .2 inches offer optimal connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB connections with this high-performance component.