345-070-558-504

Heilind Number:EDA345-070-558-504
Manufacturer:EDAC
Manufacturer Number:345-070-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-504

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Connector in vibrant Green. With a compact design boasting two rows and 70 positions, it ensures seamless data transmission in any application. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliability even in harsh environments. The Copper Alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal flow. Perfect for space-saving installations, its Right Angle mount orientation allows for efficient PCB stacking. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your electronic setup. Elevate your connectivity game with this essential component.