345-070-558-507

Heilind Number:EDA345-070-558-507
Manufacturer:EDAC
Manufacturer Number:345-070-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-507

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in Green. Designed for seamless integration, this connector features 70 positions across two rows, allowing for efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures both durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. The right-angle mount orientation adds flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your electronic connections with this essential component.