345-070-558-512

Heilind Number:EDA345-070-558-512
Manufacturer:EDAC
Manufacturer Number:345-070-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows and a pitch of .1 inches, it offers precise and efficient connections. The 70 positions and copper alloy contacts guarantee secure and stable data transmission. Its right-angle mount orientation enables flexible installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh conditions. Upgrade your electronic assemblies with this essential connector.