345-070-558-558

Heilind Number:EDA345-070-558-558
Manufacturer:EDAC
Manufacturer Number:345-070-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-558

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it boasts 70 positions for optimal signal transmission. The right-angle mount orientation ensures efficient space utilization, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Stay ahead in the game with this essential component.