345-070-558-603

Heilind Number:EDA345-070-558-603
Manufacturer:EDAC
Manufacturer Number:345-070-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-603

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-to-Board PCB Connector. Expertly designed with 70 positions in a single row, this connector ensures seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it guarantees longevity and reliability. The copper alloy contact material and .1-inch pitch further optimize signal transmission efficiency. With a convenient right-angle mount orientation and an operating temperature range of -40 to 105°C, it offers versatility for various applications. Trust in our connector to streamline your PCB assembly process and maintain peak performance in your electronic systems.