345-070-558-604

Heilind Number:EDA345-070-558-604
Manufacturer:EDAC
Manufacturer Number:345-070-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-604

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this high-performance connector boasts 70 positions, ensuring efficient data transmission. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing for durability and Copper Alloy contacts for reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it guarantees precise alignment on your circuit board. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your connectivity solutions with this essential component.