345-070-558-607

Heilind Number:EDA345-070-558-607
Manufacturer:EDAC
Manufacturer Number:345-070-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-607

Detailed Description

Enhance your PCB connections with this high-performance Green Board-to-Board Card Edge Connector. Featuring a single row design with 70 positions, it ensures seamless connectivity for your electronic components. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105°C. Crafted with precision, the connector boasts Copper Alloy contacts for reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Its Right Angle mount orientation adds versatility to your assembly process. Upgrade your electronic projects with this essential connector, a perfect choice for various applications in the industrial and commercial sectors.