345-070-558-608

Heilind Number:EDA345-070-558-608
Manufacturer:EDAC
Manufacturer Number:345-070-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-608

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, its 70-position layout ensures optimal performance for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability even in challenging environments. The right-angle mount orientation offers versatility in installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for efficient and secure data transmission on your PCBs.